
SMDA15-7 | |
|---|---|
DigiKey Part Number | 1655-SMDA15-7TR-ND - Tape & Reel (TR) 1655-SMDA15-7CT-ND - Cut Tape (CT) 1655-SMDA15-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA15-7 |
Description | TVS DIODE 15VWM 24VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 7 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59100 € | 5,91 € |
| 100 | 0,38740 € | 38,74 € |
| 500 | 0,29974 € | 149,87 € |
| 1 000 | 0,27149 € | 271,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,24091 € | 602,27 € |
| 5 000 | 0,22200 € | 1 110,00 € |
| 7 500 | 0,21237 € | 1 592,78 € |
| 12 500 | 0,20154 € | 2 519,25 € |
| 17 500 | 0,19665 € | 3 441,38 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14000 € |

