
SMDA03-6 | |
---|---|
DigiKey Part Number | 1655-SMDA03-6TR-ND - Tape & Reel (TR) 1655-SMDA03-6CT-ND - Cut Tape (CT) 1655-SMDA03-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA03-6 |
Description | TVS DIODE 3.3VWM 7VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 800pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,50600 € | 5,06 € |
100 | 0,32930 € | 32,93 € |
500 | 0,25324 € | 126,62 € |
1 000 | 0,22872 € | 228,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,20215 € | 505,38 € |
5 000 | 0,18572 € | 928,60 € |
7 500 | 0,17735 € | 1 330,12 € |
12 500 | 0,16795 € | 2 099,38 € |
17 500 | 0,16238 € | 2 841,65 € |
25 000 | 0,15934 € | 3 983,50 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,97200 € |