


SMCJ45CA | |
|---|---|
DigiKey Part Number | 1655-SMCJ45CATR-ND - Tape & Reel (TR) 1655-SMCJ45CACT-ND - Cut Tape (CT) 1655-SMCJ45CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ45CA |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14074 € | 422,22 € |
| 6 000 | 0,12881 € | 772,86 € |
| 9 000 | 0,12273 € | 1 104,57 € |
| 15 000 | 0,11590 € | 1 738,50 € |
| 21 000 | 0,11185 € | 2 348,85 € |
| 30 000 | 0,10792 € | 3 237,60 € |
| 75 000 | 0,10592 € | 7 944,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 100 | 0,24080 € | 24,08 € |
| 500 | 0,18306 € | 91,53 € |
| 1 000 | 0,16442 € | 164,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26010 € | 26,01 € |
| 500 | 0,19768 € | 98,84 € |
| 1 000 | 0,17758 € | 177,58 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |

