45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ28CA

DigiKey Part Number
1655-SMAJ28CATR-ND - Tape & Reel (TR)
1655-SMAJ28CACT-ND - Cut Tape (CT)
1655-SMAJ28CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ28CA
Description
TVS DIODE 28VWM 45.4VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19000 €1,90 €
1000,11920 €11,92 €
5000,08844 €44,22 €
1 0000,07848 €78,48 €
2 0000,07009 €140,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06099 €304,95 €
10 0000,05536 €553,60 €
15 0000,05249 €787,35 €
25 0000,04926 €1 231,50 €
35 0000,04735 €1 657,25 €
50 0000,04550 €2 275,00 €
125 0000,04142 €5 177,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €