
SL54A | |
|---|---|
DigiKey Part Number | 1655-SL54ATR-ND - Tape & Reel (TR) 1655-SL54ACT-ND - Cut Tape (CT) 1655-SL54ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL54A |
Description | DIODE SCHOTTKY 40V 5A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 170pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,10300 € | 10,30 € |
| 500 | 0,07612 € | 38,06 € |
| 1 000 | 0,06739 € | 67,39 € |
| 2 000 | 0,06005 € | 120,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05207 € | 260,35 € |
| 10 000 | 0,04714 € | 471,40 € |
| 15 000 | 0,04462 € | 669,30 € |
| 25 000 | 0,04179 € | 1 044,75 € |
| 35 000 | 0,04012 € | 1 404,20 € |
| 50 000 | 0,03849 € | 1 924,50 € |
| 125 000 | 0,03491 € | 4 363,75 € |
| 250 000 | 0,03386 € | 8 465,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |



