Diode 200 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF24G

DigiKey Part Number
1655-SF24GCT-ND - Cut Tape (CT)
1655-SF24GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SF24G
Description
DIODE STANDARD 200V 2A DO15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 228
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15600 €1,56 €
1000,09740 €9,74 €
5000,07174 €35,87 €
1 0000,06340 €63,40 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0000,05278 €158,34 €
6 0000,04742 €284,52 €
9 0000,04469 €402,21 €
15 0000,04161 €624,15 €
21 0000,03979 €835,59 €
30 0000,03802 €1 140,60 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €