
SDURK20Q60 | |
|---|---|
DigiKey Part Number | 1655-SDURK20Q60-ND |
Manufacturer | |
Manufacturer Product Number | SDURK20Q60 |
Description | DIODE STANDARD 600V 20A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 58 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43900 € | 4,39 € |
| 100 | 0,28420 € | 28,42 € |
| 500 | 0,21730 € | 108,65 € |
| 1 000 | 0,19574 € | 195,74 € |
| 2 000 | 0,17758 € | 355,16 € |
| 5 000 | 0,15792 € | 789,60 € |
| 10 000 | 0,14577 € | 1 457,70 € |
| 50 000 | 0,13138 € | 6 569,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |

