
SDURF530 | |
---|---|
DigiKey Part Number | 1655-SDURF530-ND |
Manufacturer | |
Manufacturer Product Number | SDURF530 |
Description | DIODE STANDARD 300V ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,70000 € | 0,70 € |
50 | 0,32220 € | 16,11 € |
100 | 0,28420 € | 28,42 € |
500 | 0,21728 € | 108,64 € |
1 000 | 0,19572 € | 195,72 € |
2 000 | 0,17757 € | 355,14 € |
5 000 | 0,15791 € | 789,55 € |
10 000 | 0,14576 € | 1 457,60 € |
50 000 | 0,13135 € | 6 567,50 € |
Unit Price without VAT: | 0,70000 € |
---|---|
Unit Price with VAT: | 0,84000 € |