


CB3LV-3I-10M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-10M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-10M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-10M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-10M000000 |
Description | XTAL OSC XO 10.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-10M000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,07600 € | 10,76 € |
| 25 | 1,01720 € | 25,43 € |
| 50 | 0,97520 € | 48,76 € |
| 100 | 0,93490 € | 93,49 € |
| 250 | 0,88412 € | 221,03 € |
| 500 | 0,84754 € | 423,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,81251 € | 812,51 € |
| 2 000 | 0,77896 € | 1 557,92 € |
| 3 000 | 0,75998 € | 2 279,94 € |
| 5 000 | 0,73675 € | 3 683,75 € |
| 7 000 | 0,72185 € | 5 052,95 € |
| 10 000 | 0,70639 € | 7 063,90 € |
| 12 000 | 0,69861 € | 8 383,32 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |









