
P4SMF14A | |
---|---|
DigiKey Part Number | 1655-P4SMF14ATR-ND - Tape & Reel (TR) 1655-P4SMF14ACT-ND - Cut Tape (CT) 1655-P4SMF14ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMF14A |
Description | TVS DIODE 14VWM 23.2VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,12300 € | 1,23 € |
100 | 0,07630 € | 7,63 € |
500 | 0,05594 € | 27,97 € |
1 000 | 0,04932 € | 49,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,04088 € | 122,64 € |
6 000 | 0,03661 € | 219,66 € |
9 000 | 0,03443 € | 309,87 € |
15 000 | 0,03198 € | 479,70 € |
21 000 | 0,03053 € | 641,13 € |
30 000 | 0,02912 € | 873,60 € |
75 000 | 0,02602 € | 1 951,50 € |
150 000 | 0,02410 € | 3 615,00 € |
300 000 | 0,02252 € | 6 756,00 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,24000 € |