
MBRF15200CT | |
|---|---|
DigiKey Part Number | 1655-MBRF15200CT-ND |
Manufacturer | |
Manufacturer Product Number | MBRF15200CT |
Description | DIODE ARRAY SCHOTT 200V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 50 | 0,49320 € | 24,66 € |
| 100 | 0,43770 € | 43,77 € |
| 500 | 0,34030 € | 170,15 € |
| 1 000 | 0,30892 € | 308,92 € |
| 2 000 | 0,28252 € | 565,04 € |
| 5 000 | 0,25395 € | 1 269,75 € |
| 10 000 | 0,23630 € | 2 363,00 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,27200 € |

