
MBR2080CTL | |
|---|---|
DigiKey Part Number | 1655-MBR2080CTL-ND |
Manufacturer | |
Manufacturer Product Number | MBR2080CTL |
Description | DIODE ARRAY SCHOTTKY 80V TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 50 | 0,54760 € | 27,38 € |
| 100 | 0,48690 € | 48,69 € |
| 500 | 0,38016 € | 190,08 € |
| 1 000 | 0,34579 € | 345,79 € |
| 2 000 | 0,31687 € | 633,74 € |
| 5 000 | 0,28557 € | 1 427,85 € |
| 10 000 | 0,26623 € | 2 662,30 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

