Diode 200 V 15A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR15200S

DigiKey Part Number
1655-MBR15200STR-ND - Tape & Reel (TR)
1655-MBR15200SCT-ND - Cut Tape (CT)
1655-MBR15200SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR15200S
Description
DIODE SCHOTTKY 200V 15A TO277B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 15A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Capacitance @ Vr, F
400pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 201
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,63300 €6,33 €
1000,41640 €41,64 €
5000,32306 €161,53 €
1 0000,29301 €293,01 €
2 0000,26772 €535,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,24034 €1 201,70 €
10 0000,22343 €2 234,30 €
15 0000,21590 €3 238,50 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,21200 €