DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER308G

DigiKey Part Number
1655-HER308GCT-ND - Cut Tape (CT)
1655-HER308GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HER308G
Description
DIODE STANDARD 50V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20500 €2,05 €
1000,12870 €12,87 €
5000,09572 €47,86 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 2500,08200 €102,50 €
2 5000,07349 €183,72 €
3 7500,06915 €259,31 €
6 2500,06427 €401,69 €
8 7500,06138 €537,07 €
12 5000,05857 €732,12 €
31 2500,05239 €1 637,19 €
62 5000,04857 €3 035,62 €
125 0000,04576 €5 720,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39600 €