


ER3A | |
|---|---|
DigiKey Part Number | ER3A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER3A |
Description | DIODE STANDARD 50V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10220 € | 306,60 € |
| 6 000 | 0,09298 € | 557,88 € |
| 9 000 | 0,08829 € | 794,61 € |
| 15 000 | 0,08301 € | 1 245,15 € |
| 21 000 | 0,07989 € | 1 677,69 € |
| 30 000 | 0,07685 € | 2 305,50 € |
| 75 000 | 0,07132 € | 5 349,00 € |
| Unit Price without VAT: | 0,10220 € |
|---|---|
| Unit Price with VAT: | 0,12264 € |

