


BZT52B5V1S | |
---|---|
DigiKey Part Number | 1655-BZT52B5V1STR-ND - Tape & Reel (TR) 1655-BZT52B5V1SCT-ND - Cut Tape (CT) 1655-BZT52B5V1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B5V1S |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±1.96% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,06500 € | 0,65 € |
100 | 0,03980 € | 3,98 € |
500 | 0,02870 € | 14,35 € |
1 000 | 0,02508 € | 25,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,01839 € | 55,17 € |
6 000 | 0,01739 € | 104,34 € |
9 000 | 0,01480 € | 133,20 € |
30 000 | 0,01369 € | 410,70 € |
75 000 | 0,01184 € | 888,00 € |
150 000 | 0,00984 € | 1 476,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,12000 € |