


SMCJ440CA | |
|---|---|
DigiKey Part Number | 1655-SMCJ440CATR-ND - Tape & Reel (TR) 1655-SMCJ440CACT-ND - Cut Tape (CT) 1655-SMCJ440CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ440CA |
Description | TVS DIODE 440VWM 713VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42300 € | 4,23 € |
| 100 | 0,27370 € | 27,37 € |
| 500 | 0,20900 € | 104,50 € |
| 1 000 | 0,18818 € | 188,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16168 € | 485,04 € |
| 6 000 | 0,14834 € | 890,04 € |
| 9 000 | 0,14154 € | 1 273,86 € |
| 15 000 | 0,13390 € | 2 008,50 € |
| 21 000 | 0,12938 € | 2 716,98 € |
| 30 000 | 0,12536 € | 3 760,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

