
ABS10 | |
|---|---|
DigiKey Part Number | 1655-ABS10TR-ND - Tape & Reel (TR) 1655-ABS10CT-ND - Cut Tape (CT) 1655-ABS10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS10 |
Description | BRIDGE RECT 1PHASE 1KV 500MA ABS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 $ | 0,25 $ |
| 10 | 0,15400 $ | 1,54 $ |
| 100 | 0,09580 $ | 9,58 $ |
| 500 | 0,07030 $ | 35,15 $ |
| 1 000 | 0,06204 $ | 62,04 $ |
| 2 000 | 0,05507 $ | 110,14 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04750 $ | 237,50 $ |
| 10 000 | 0,04282 $ | 428,20 $ |
| 15 000 | 0,04043 $ | 606,45 $ |
| 25 000 | 0,03774 $ | 943,50 $ |
| 35 000 | 0,03615 $ | 1 265,25 $ |
| 50 000 | 0,03460 $ | 1 730,00 $ |
| 125 000 | 0,03120 $ | 3 900,00 $ |
| 250 000 | 0,02910 $ | 7 275,00 $ |
| Unit Price without VAT: | 0,25000 $ |
|---|---|
| Unit Price with VAT: | 0,30000 $ |





