
95SQ015 | |
|---|---|
DigiKey Part Number | 1655-1922-1-ND - Cut Tape (CT) 1655-1922-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 95SQ015 |
Description | DIODE SCHOTTKY 15V 9A DO201AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 9A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 95SQ015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 9A | |
Voltage - Forward (Vf) (Max) @ If | 340 mV @ 9 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Capacitance @ Vr, F | 1300pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53100 € | 5,31 € |
| 100 | 0,34610 € | 34,61 € |
| 500 | 0,26664 € | 133,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,23368 € | 292,10 € |
| 2 500 | 0,21328 € | 533,20 € |
| 3 750 | 0,20288 € | 760,80 € |
| 6 250 | 0,19120 € | 1 195,00 € |
| 8 750 | 0,18428 € | 1 612,45 € |
| 12 500 | 0,17756 € | 2 219,50 € |
| 31 250 | 0,16986 € | 5 308,12 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02000 € |









