Diode 80 V 8A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8TQ080S

DigiKey Part Number
1655-8TQ080STR-ND - Tape & Reel (TR)
1655-8TQ080SCT-ND - Cut Tape (CT)
1655-8TQ080SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8TQ080S
Description
DIODE SCHOTTKY 80V 8A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 80 V 8A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 80 V
Capacitance @ Vr, F
400pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,75800 €7,58 €
1000,50260 €50,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,36829 €294,63 €
1 6000,33687 €538,99 €
2 4000,32086 €770,06 €
4 0000,30287 €1 211,48 €
5 6000,29222 €1 636,43 €
8 0000,28187 €2 254,96 €
20 0000,27518 €5 503,60 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,44000 €