
| 50WQ03FN | |
|---|---|
| DigiKey Part Number | 1655-50WQ03FNTR-ND - Tape & Reel (TR) 1655-50WQ03FNCT-ND - Cut Tape (CT) 1655-50WQ03FNDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 50WQ03FN | 
| Description | DIODE SCHOTTKY 30V 5.5A DPAK | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 30 V 5.5A Surface Mount DPAK | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 30 V | |
| Current - Average Rectified (Io) | 5.5A | |
| Voltage - Forward (Vf) (Max) @ If | 460 mV @ 5.5 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 3 mA @ 30 V | |
| Capacitance @ Vr, F | 590pF @ 5V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DPAK | |
| Operating Temperature - Junction | -55°C ~ 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,48000 € | 0,48 € | 
| 10 | 0,29600 € | 2,96 € | 
| 100 | 0,18860 € | 18,86 € | 
| 500 | 0,14210 € | 71,05 € | 
| 1 000 | 0,12709 € | 127,09 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 0,11080 € | 277,00 € | 
| 5 000 | 0,10073 € | 503,65 € | 
| 7 500 | 0,09559 € | 716,92 € | 
| 12 500 | 0,08982 € | 1 122,75 € | 
| 17 500 | 0,08640 € | 1 512,00 € | 
| 25 000 | 0,08307 € | 2 076,75 € | 
| 62 500 | 0,07641 € | 4 775,62 € | 
| Unit Price without VAT: | 0,48000 € | 
|---|---|
| Unit Price with VAT: | 0,57600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France