Diode Array 1 Pair Common Cathode 30 V 220A Chassis Mount PRM4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

440CMQ030

DigiKey Part Number
440CMQ030SMC-ND
Manufacturer
Manufacturer Product Number
440CMQ030
Description
DIODE MODULE SCHOT 30V 220A PRM4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 220A Chassis Mount PRM4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
220A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 220 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 mA @ 30 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
PRM4
Supplier Device Package
PRM4 (Isolated)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
164,17000 €64,17 €
1849,98556 €899,74 €
Unit Price without VAT:64,17000 €
Unit Price with VAT:77,00400 €