
30WQ06FN | |
|---|---|
DigiKey Part Number | 1655-30WQ06FNTR-ND - Tape & Reel (TR) 1655-30WQ06FNCT-ND - Cut Tape (CT) 1655-30WQ06FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30WQ06FN |
Description | DIODE SCHOTTKY 60V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 mA @ 60 V |
Mfr | Capacitance @ Vr, F 145pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39000 € | 3,90 € |
| 100 | 0,25070 € | 25,07 € |
| 500 | 0,19034 € | 95,17 € |
| 1 000 | 0,17086 € | 170,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,14976 € | 374,40 € |
| 5 000 | 0,13670 € | 683,50 € |
| 7 500 | 0,13004 € | 975,30 € |
| 12 500 | 0,12256 € | 1 532,00 € |
| 17 500 | 0,11813 € | 2 067,28 € |
| 25 000 | 0,11383 € | 2 845,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

