Diode 30 V Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30WQ03FN

DigiKey Part Number
1655-30WQ03FNTR-ND - Tape & Reel (TR)
1655-30WQ03FNCT-ND - Cut Tape (CT)
1655-30WQ03FNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
30WQ03FN
Description
DIODE SCHOTTKY 30V DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 30 V
Capacitance @ Vr, F
290pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36900 €3,69 €
1000,23730 €23,73 €
5000,18022 €90,11 €
1 0000,16181 €161,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,14186 €354,65 €
5 0000,12951 €647,55 €
7 5000,12322 €924,15 €
12 5000,11614 €1 451,75 €
17 5000,11196 €1 959,30 €
25 0000,10789 €2 697,25 €
62 5000,10349 €6 468,12 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70800 €