


3.0SMI28CA | |
|---|---|
DigiKey Part Number | 1655-3.0SMI28CATR-ND - Tape & Reel (TR) 1655-3.0SMI28CACT-ND - Cut Tape (CT) 1655-3.0SMI28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51400 € | 5,14 € |
| 100 | 0,33440 € | 33,44 € |
| 500 | 0,25728 € | 128,64 € |
| 1 000 | 0,23243 € | 232,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20086 € | 602,58 € |
| 6 000 | 0,18495 € | 1 109,70 € |
| 9 000 | 0,17685 € | 1 591,65 € |
| 15 000 | 0,16775 € | 2 516,25 € |
| 21 000 | 0,16257 € | 3 413,97 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

