
15CTQ035 | |
|---|---|
DigiKey Part Number | 1655-15CTQ035-ND |
Manufacturer | |
Manufacturer Product Number | 15CTQ035 |
Description | DIODE ARR SCHOTT 35V 15A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 15 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 35 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 50 | 0,52160 € | 26,08 € |
| 100 | 0,46300 € | 46,30 € |
| 500 | 0,35982 € | 179,91 € |
| 1 000 | 0,32659 € | 326,59 € |
| 2 000 | 0,29863 € | 597,26 € |
| 5 000 | 0,26837 € | 1 341,85 € |
| 10 000 | 0,24968 € | 2 496,80 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,34400 € |

