
129SPC150A | |
|---|---|
DigiKey Part Number | 129SPC150ASMC-ND |
Manufacturer | |
Manufacturer Product Number | 129SPC150A |
Description | DIODE SCHOTTKY 150V 120A SPD-3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 120A Surface Mount SPD-3A |
Datasheet | Datasheet |
EDA/CAD Models | 129SPC150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 120 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 150 V | |
Capacitance @ Vr, F | 3000pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SPD-3A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 6,59801 € | 23 752,84 € |
| Unit Price without VAT: | 6,59801 € |
|---|---|
| Unit Price with VAT: | 7,91761 € |

