
15CTQ045S | |
---|---|
DigiKey Part Number | 1655-15CTQ045STR-ND - Tape & Reel (TR) 1655-15CTQ045SCT-ND - Cut Tape (CT) 1655-15CTQ045SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15CTQ045S |
Description | DIODE ARRAY SCHOTT 45V 15A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 € | 1,08 € |
10 | 0,67800 € | 6,78 € |
100 | 0,44720 € | 44,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,32571 € | 260,57 € |
1 600 | 0,29731 € | 475,70 € |
2 400 | 0,28283 € | 678,79 € |
4 000 | 0,26655 € | 1 066,20 € |
5 600 | 0,25691 € | 1 438,70 € |
8 000 | 0,24755 € | 1 980,40 € |
20 000 | 0,23697 € | 4 739,40 € |
Unit Price without VAT: | 1,08000 € |
---|---|
Unit Price with VAT: | 1,29600 € |