TE90A1803Q01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SL POWER / Advanced Energy
In Stock: 0
Unit Price: 60,87440 €
Datasheet
18V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
TE Series AC/DC External Power Supplies

TE90A1803Q01

DigiKey Part Number
TE90A1803Q01-ND
Manufacturer
Manufacturer Product Number
TE90A1803Q01
Description
AC/DC DESKTOP ADAPTER 18V 90W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
SL POWER / Advanced Energy
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class II)
Cord Length
45.3" (1.15m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C18
Voltage - Input
90 ~ 264 VAC
Size / Dimension
6.02" L x 2.68" W x 1.36" H (153.0mm x 68.0mm x 34.5mm)
Voltage - Output
18V
Approval Agency
CE
Current - Output (Max)
5A
Base Product Number
Power (Watts)
90 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TE90A1803N01SL POWER / Advanced Energy0TE90A1803N01-ND60,87440 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10060,87440 €6 087,44 €
Manufacturers Standard Package
Unit Price without VAT:60,87440 €
Unit Price with VAT:73,04928 €