Image for PENB1020B4800F01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PENB1020B4800F01

DigiKey Part Number
PENB1020B4800F01-ND
Manufacturer
Manufacturer Product Number
PENB1020B4800F01
Description
AC/DC DESKTOP ADAPTER
Customer Reference
Detailed Description
48V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
10/100/1000 Mbps
Manufacturer
SL POWER / Advanced Energy
Features
OVP, SCP
Series
Operating Temperature
0°C ~ 40°C
Packaging
Bulk
Efficiency
65%
Part Status
Obsolete
Mounting Type
Desktop
Type
Midspan Injector
Size / Dimension
4.44" L x 1.90" W x 1.30" H (112.8mm x 48.3mm x 33.0mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CB, CE, UL
Number of Ports
1
Note
AC Power Cord Sold Separately
Voltage - Output
48V
Input Connector
IEC 320-C14 (Power), RJ45 (Data)
Current - Output
350 mA
Output Connector
RJ45 (Data, Power)
Power (Watts) - Per Port
15.4W
Base Product Number
Compliance
IEEE802.3af
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.