


ME60A1503N01 | |
|---|---|
DigiKey Part Number | ME60A1503N01-ND |
Manufacturer | |
Manufacturer Product Number | ME60A1503N01 |
Description | AC/DC DESKTOP ADAPTER 15V 60W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 45.3" (1.15m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm) |
Voltage - Output 15V | Approval Agency CE, cURus |
Current - Output (Max) 4A | Base Product Number |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,64000 € | 44,64 € |
| 5 | 41,04600 € | 205,23 € |
| 10 | 39,59100 € | 395,91 € |
| 25 | 37,74560 € | 943,64 € |
| 50 | 36,40660 € | 1 820,33 € |
| 100 | 35,11530 € | 3 511,53 € |
| 250 | 33,47856 € | 8 369,64 € |
| Unit Price without VAT: | 44,64000 € |
|---|---|
| Unit Price with VAT: | 53,56800 € |

