
SLB125S15K | |
|---|---|
DigiKey Part Number | 271-SLB125S15K-ND |
Manufacturer | |
Manufacturer Product Number | SLB125S15K |
Description | AC/DC CONVERTER 15V 84W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.1mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,10000 € | 41,10 € |
| 5 | 39,13800 € | 195,69 € |
| 10 | 38,32600 € | 383,26 € |
| 25 | 37,27640 € | 931,91 € |
| 81 | 35,97247 € | 2 913,77 € |
| 162 | 35,22512 € | 5 706,47 € |
| Unit Price without VAT: | 41,10000 € |
|---|---|
| Unit Price with VAT: | 49,32000 € |

