MINT1065D1575K01 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINT1065D1575K01

DigiKey Part Number
MINT1065D1575K01-ND
Manufacturer
Manufacturer Product Number
MINT1065D1575K01
Description
AC/DC CONVERTER 15V 65W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.17" H (101.6mm x 50.8mm x 29.7mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cURus
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
4.33 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MB65S15KSL POWER / Advanced Energy0271-2853-ND0,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9044,68800 €4 021,92 €
Manufacturers Standard Package
Unit Price without VAT:44,68800 €
Unit Price with VAT:53,62560 €