MINT1045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MINT1045
MINT1045A1275K01

MINT1045A1275K01

DigiKey Part Number
2266-MINT1045A1275K01-ND
Manufacturer
Manufacturer Product Number
MINT1045A1275K01
Description
AC/DC CONVERTER 12V 45W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 80 ~ 270 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 270 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.75 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4.5 kV
Efficiency
88%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
Approval Agency
CB, CE, cURus, DEMKO
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,87 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.