
ME240A2851Q01 | |
|---|---|
DigiKey Part Number | 271-ME240A2851Q01-ND |
Manufacturer | |
Manufacturer Product Number | ME240A2851Q01 |
Description | AC/DC DESKTOP ADAPTER 28V 241W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28V 241 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer SL POWER / Advanced Energy | Applications Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature -20°C ~ 50°C |
Part Status Active | Output Connector Rectangular, 6 Position |
Region Utilized International | Cord Length 39.4" (1.00m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 8.40" L x 4.25" W x 1.85" H (213.4mm x 108.0mm x 47.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 28V | Standard Number 60601-1 |
Current - Output (Max) 8.6A | Base Product Number |
Power (Watts) 241 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 168,00375 € | 4 032,09 € |
| Unit Price without VAT: | 168,00375 € |
|---|---|
| Unit Price with VAT: | 201,60450 € |

