48V 20 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME20A4803N01

DigiKey Part Number
ME20A4803N01-ND
Manufacturer
Manufacturer Product Number
ME20A4803N01
Description
AC/DC DESKTOP ADAPTER 48V 20W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
48V 20 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
100mW (Max)
Manufacturer
SL POWER / Advanced Energy
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class II)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm)
Voltage - Output
48V
Approval Agency
CE
Current - Output (Max)
420mA
Base Product Number
Power (Watts)
20 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 420 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
25018,24532 €4 561,33 €
Manufacturers Standard Package
Unit Price without VAT:18,24532 €
Unit Price with VAT:21,89438 €

Other Suppliers on DigiKey

420In Stock
Ships from WEC