
MB60S15C | |
|---|---|
DigiKey Part Number | 271-3037-ND |
Manufacturer | |
Manufacturer Product Number | MB60S15C |
Description | AC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 85% | |
Operating Temperature | -10°C ~ 80°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,82000 € | 37,82 € |
| 5 | 36,01800 € | 180,09 € |
| 10 | 35,26900 € | 352,69 € |
| 25 | 34,30360 € | 857,59 € |
| Unit Price without VAT: | 37,82000 € |
|---|---|
| Unit Price with VAT: | 45,38400 € |



