
SMV1263-040LF | |
|---|---|
DigiKey Part Number | 863-1722-2-ND - Tape & Reel (TR) 863-1722-1-ND - Cut Tape (CT) 863-1722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1263-040LF |
Description | DIODE VARACTOR 20V SNGL SOD-882 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 20 V Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2.9pF @ 2.5V, 1MHz | |
Capacitance Ratio | 2.5 | |
Capacitance Ratio Condition | C0.5/C2.5 | |
Voltage - Peak Reverse (Max) | 20 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD-882 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,47700 € | 34,77 € |
| 25 | 3,20800 € | 80,20 € |
| 100 | 2,91220 € | 291,22 € |
| 250 | 2,89256 € | 723,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,89255 € | 8 677,65 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,47200 € |

