RF Diode Schottky - Single 1V 150 mA 250 mW 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS7630-040LF

DigiKey Part Number
863-1172-2-ND - Tape & Reel (TR)
863-1172-1-ND - Cut Tape (CT)
863-1172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS7630-040LF
Description
RF DIODE SCHOTTKY 1V 250MW 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 1V 150 mA 250 mW 0402
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
1V
Current - Max
150 mA
Capacitance @ Vr, F
0.3pF @ 150mV, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 486
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,54000 €4,54 €
103,47000 €34,70 €
253,20000 €80,00 €
1002,90360 €290,36 €
2502,76220 €690,55 €
5002,67704 €1 338,52 €
1 0002,60691 €2 606,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,52030 €7 560,90 €
Manufacturers Standard Package
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,44800 €