
SMP1322-001LF | |
|---|---|
DigiKey Part Number | 863-2215-2-ND - Tape & Reel (TR) 863-2215-1-ND - Cut Tape (CT) 863-2215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1322-001LF |
Description | RF DIODE PIN 50V 430MW SOT-23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 430 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 1pF @ 30V, 1MHz | |
Resistance @ If, F | 500mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 430 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,12400 € | 31,24 € |
| 25 | 2,87840 € | 71,96 € |
| 100 | 2,60890 € | 260,89 € |
| 250 | 2,57844 € | 644,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57843 € | 7 735,29 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,93200 € |

