RF Diode PIN - 1 Pair Series Connection 200V 250 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1307-005LF

DigiKey Part Number
863-1275-2-ND - Tape & Reel (TR)
863-1275-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMP1307-005LF
Description
RF DIODE PIN 200V 250MW SOT-23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 200V 250 mW SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
200V
Capacitance @ Vr, F
0.3pF @ 30V, 1MHz
Resistance @ If, F
3Ohm @ 100mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 21 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
19,64000 €9,64 €
107,54500 €75,45 €
257,02080 €175,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,58942 €16 768,26 €
Manufacturers Standard Package
Unit Price without VAT:9,64000 €
Unit Price with VAT:11,56800 €