
RFX1010 | |
|---|---|
DigiKey Part Number | 863-1826-2-ND - Tape & Reel (TR) 863-1826-1-ND - Cut Tape (CT) 863-1826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFX1010 |
Description | RF IC FRONT END 780-960MHZ 16QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End 780MHz ~ 960MHz ISM 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ISM | |
Frequency | 780MHz ~ 960MHz | |
Features | - | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,25100 € | 12,51 € |
| 25 | 1,18120 € | 29,53 € |
| 100 | 1,08440 € | 108,44 € |
| 250 | 1,02620 € | 256,55 € |
| 500 | 0,98512 € | 492,56 € |
| 1 000 | 0,94635 € | 946,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,89849 € | 2 246,22 € |
| 5 000 | 0,86471 € | 4 323,55 € |
| 7 500 | 0,84586 € | 6 343,95 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,74000 € |





