RF Front End 5.15GHz ~ 5.85GHz 802.11ac, WLAN 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY85712-21

DigiKey Part Number
863-2085-2-ND - Tape & Reel (TR)
863-2085-1-ND - Cut Tape (CT)
863-2085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY85712-21
Description
5GHZ 802.11AC 21DBM, 5V FEM
Customer Reference
Detailed Description
RF Front End 5.15GHz ~ 5.85GHz 802.11ac, WLAN 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
5.15GHz ~ 5.85GHz
Manufacturer
Skyworks Solutions Inc.
Features
SPDT
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-UFQFN Exposed Pad
Part Status
Obsolete
Supplier Device Package
16-QFN (3x3)
RF Type
802.11ac, WLAN
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 171
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,49800 €14,98 €
251,41400 €35,35 €
1001,29860 €129,86 €
2501,22952 €307,38 €
5001,18066 €590,33 €
1 0001,13460 €1 134,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,06697 €3 200,91 €
6 0001,02746 €6 164,76 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,07600 €