
SKY13362-389LF | |
|---|---|
DigiKey Part Number | SKY13362-389LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13362-389LF |
Description | SP10T SWITCH |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SP10T 50Ohm 26-QFN (3x3.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
RF Type | Cellular | |
Topology | - | |
Circuit | SP10T | |
Frequency Range | 400MHz ~ 2.7GHz | |
Isolation | 21dB | |
Insertion Loss | 1.35dB | |
Test Frequency | 915MHz, 1.91GHz | |
P1dB | 40dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -30°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 26-VFQFN Exposed Pad | |
Supplier Device Package | 26-QFN (3x3.8) |

