
SI8937D-IS4 | |
|---|---|
DigiKey Part Number | 863-SI8937D-IS4-ND |
Manufacturer | |
Manufacturer Product Number | SI8937D-IS4 |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modulator 1 b 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 1 b | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,22700 € | 42,27 € |
| 80 | 3,60400 € | 288,32 € |
| 160 | 3,46513 € | 554,42 € |
| 320 | 3,35078 € | 1 072,25 € |
| 560 | 3,27343 € | 1 833,12 € |
| 1 040 | 3,20089 € | 3 328,93 € |
| 2 560 | 3,11554 € | 7 975,78 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,61200 € |

