
SI8931D-IS4R | |
|---|---|
DigiKey Part Number | 863-SI8931D-IS4RTR-ND - Tape & Reel (TR) 863-SI8931D-IS4RCT-ND - Cut Tape (CT) 863-SI8931D-IS4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8931D-IS4R |
Description | POWER ISOLATION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier IC Isolated Voltage Sensing 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolation Amplifier | |
Applications | Isolated Voltage Sensing | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,22700 € | 42,27 € |
| 25 | 3,90720 € | 97,68 € |
| 100 | 3,55620 € | 355,62 € |
| 250 | 3,43292 € | 858,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 3,18166 € | 3 977,07 € |
| 2 500 | 3,11752 € | 7 793,80 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,61200 € |


