Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SI88421BD-IS | |
|---|---|
DigiKey Part Number | 336-5021-ND |
Manufacturer | |
Manufacturer Product Number | SI88421BD-IS |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 40kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 12.6ns, 17.5ns (Typ) |
Packaging Tray | Pulse Width Distortion (Max) 4.8ns (Typ) |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation 5000Vrms | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 40kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI88421BC-IS | Skyworks Solutions Inc. | 0 | SI88421BC-IS-ND | 3,50957 € | Similar |
| ISO7521CDW | Texas Instruments | 156 | 296-27636-5-ND | 9,12000 € | Similar |
| ISO7721DW | Texas Instruments | 235 | 296-45382-5-ND | 2,80000 € | Similar |
| ISO7721FDW | Texas Instruments | 187 | 296-45383-5-ND | 2,80000 € | Similar |
| ISO7721FQDWQ1 | Texas Instruments | 0 | ISO7721FQDWQ1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 3,73152 € | 171,65 € |
| Unit Price without VAT: | 3,73152 € |
|---|---|
| Unit Price with VAT: | 4,47782 € |



