
SI86SS41BE-IS2 | |
|---|---|
DigiKey Part Number | 863-SI86SS41BE-IS2-ND |
Manufacturer | |
Manufacturer Product Number | SI86SS41BE-IS2 |
Description | DGTL ISOLTR 6KV 4CH SPI 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 6000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 14ns, 14ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 3,94600 € | 39,46 € |
| 46 | 3,48283 € | 160,21 € |
| 138 | 3,25283 € | 448,89 € |
| 276 | 3,14025 € | 866,71 € |
| 506 | 3,05830 € | 1 547,50 € |
| 1 012 | 2,98015 € | 3 015,91 € |
| 2 530 | 2,89768 € | 7 331,13 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,18000 € |

