


SI8285CC-ISR | |
|---|---|
DigiKey Part Number | 336-5056-2-ND - Tape & Reel (TR) 336-5056-1-ND - Cut Tape (CT) 336-5056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8285CC-ISR |
Description | DGT ISO 3.75KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI8285CC-ISR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 125kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 2A, 4.1A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13.2V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,89700 € | 28,97 € |
| 25 | 2,66680 € | 66,67 € |
| 100 | 2,41270 € | 241,27 € |
| 250 | 2,29172 € | 572,93 € |
| 500 | 2,28862 € | 1 144,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 2,14172 € | 2 677,15 € |
| 2 500 | 2,09531 € | 5 238,27 € |
| 3 750 | 2,07206 € | 7 770,23 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,58400 € |

