
SI8237AB-D-IS1 | |
---|---|
DigiKey Part Number | 336-4693-ND |
Manufacturer | |
Manufacturer Product Number | SI8237AB-D-IS1 |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500mA Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | 250mA, 500mA | |
Current - Peak Output | 500mA | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,18000 € | 3,18 € |
10 | 2,40200 € | 24,02 € |
48 | 2,09438 € | 100,53 € |
144 | 1,94674 € | 280,33 € |
288 | 1,87444 € | 539,84 € |
528 | 1,82178 € | 961,90 € |
1 008 | 1,77466 € | 1 788,86 € |
2 544 | 1,72051 € | 4 376,98 € |
5 040 | 1,68865 € | 8 510,80 € |
Unit Price without VAT: | 3,18000 € |
---|---|
Unit Price with VAT: | 3,81600 € |